RIGOL DM858E DM858 Digital Digital Multimeter True RMS
- RS Stock No.:
- 217-929
- Mfr. Part No.:
- DM858E
- Manufacturer:
- RIGOL
Subtotal (1 unit)*
HK$3,933.20
FREE delivery for orders over HK$250.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$3,933.20 |
*price indicative
- RS Stock No.:
- 217-929
- Mfr. Part No.:
- DM858E
- Manufacturer:
- RIGOL
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Multimeter Type | Digital | |
| Product Type | Digital Multimeter | |
| Model Number | DM858E | |
| Display Type | Touch Screen | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance | |
| Maximum DC Voltage Measurement | 1kV dc | |
| True RMS | Yes | |
| Series | DM858 | |
| Width | 266mm | |
| Standards/Approvals | EN 61000411:2004, EN 610101:2010+A1:2019IEC 610101:2010+A1:2016UL 610101: 2012 R7.19CAN/CSAC22.2 | |
| Height | 165mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Multimeter Type Digital | ||
Product Type Digital Multimeter | ||
Model Number DM858E | ||
Display Type Touch Screen | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode Test, Frequency, Resistance | ||
Maximum DC Voltage Measurement 1kV dc | ||
True RMS Yes | ||
Series DM858 | ||
Width 266mm | ||
Standards/Approvals EN 61000411:2004, EN 610101:2010+A1:2019IEC 610101:2010+A1:2016UL 610101: 2012 R7.19CAN/CSAC22.2 | ||
Height 165mm | ||
Length 80mm | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL DM858 DM858 Digital Digital Multimeter True RMS
- RIGOL DM3068 DM3000 Digital Digital Multimeter True RMS 200 μA, 750 V
- RIGOL DM3058 DM3000 Digital Digital Multimeter True RMS 200 μA, 750 V
- Fluke 175 Digital Multimeter True RMS
- RS PRO Digital Digital Multimeter True RMS 10 A dc, 1 kV ac
- Keysight Technologies DM34461A Digital Digital Multimeter True RMS 3 A dc, 750 V ac
- Keysight Technologies DM34460A DM34460A Digital Digital Multimeter True RMS 3 A dc, 750 V ac
- Rohde & Schwarz UDS500-G R&S UDS DIGITAL MULTIMETER Digital Digital Multimeter True RMS 10 A dc, 750 V ac
