Toshiba TB6569FG(O,8,EL), Brushed DC Motor Motor Driver IC, 50 V 4.5 A 16-Pin, HSOP

The image is for reference only, please refer to product details and specifications

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

HK$20.30

Add to Basket
Select or type quantity
In Stock
  • 146 unit(s) ready to ship from another location
  • Plus 29 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24HK$20.30-
25 - 99HK$19.901%
100 - 249HK$19.304%
250 - 499HK$18.906%
500 +HK$18.409%

*price indicative

RS Stock No.:
770-3728
Mfr. Part No.:
TB6569FG(O,8,EL)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Motor Type

Brushed DC Motor

Product Type

Motor Driver IC

Configuration

Full Bridge

Maximum IGBT Collector Current

4.5A

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Package Type

HSOP

Output Current

4.5A

Pin Count

16

Minimum Supply Voltage

10V

Maximum Supply Voltage

45V

Typical Switching Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

13.5mm

Standards/Approvals

No

Series

TB6569FG/FTG

Width

6.4mm

Height

2.3mm

Automotive Standard

No

Supply Current

8mA

COO (Country of Origin):
JP

Motor Controllers, Toshiba


Motor Controllers & Drivers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy