Sanyo N-Channel MOSFET Transistor, 30 mA, 15 V, 4-Pin CP 4 3SK264-5-TG-E

The image is for reference only, please refer to product details and specifications

Unavailable
RS will no longer stock this product.
RS Stock No.:
664-0146
Mfr. Part No.:
3SK264-5-TG-E
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Channel Type

N

Maximum Continuous Drain Current

30 mA

Maximum Drain Source Voltage

15 V

Package Type

CP 4

Mounting Type

Surface Mount

Pin Count

4

Channel Mode

Enhancement

Maximum Power Dissipation

200 mW

Maximum Gate Source Voltage

-8 V, +8 V

Maximum Operating Temperature

+125 °C

Width

1.5mm

Length

2.9mm

Number of Elements per Chip

1

Height

1.1mm

Typical Power Gain

23 dB

COO (Country of Origin):
JP

High-frequency MOSFET, Sanyo



MOSFET Transistors, Sanyo Semiconductor

Related links