Sanyo N-Channel MOSFET Transistor, 30 mA, 15 V, 4-Pin CP 4 3SK263-5-TG-E
- RS Stock No.:
- 545-506
- Mfr. Part No.:
- 3SK263-5-TG-E
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 545-506
- Mfr. Part No.:
- 3SK263-5-TG-E
- Manufacturer:
- Sanyo
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 30 mA | |
| Maximum Drain Source Voltage | 15 V | |
| Package Type | CP 4 | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 200 mW | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Number of Elements per Chip | 1 | |
| Width | 1.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.9mm | |
| Typical Power Gain | 18 dB | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type N | ||
Maximum Continuous Drain Current 30 mA | ||
Maximum Drain Source Voltage 15 V | ||
Package Type CP 4 | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 200 mW | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Number of Elements per Chip 1 | ||
Width 1.5mm | ||
Maximum Operating Temperature +150 °C | ||
Length 2.9mm | ||
Typical Power Gain 18 dB | ||
Height 1.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
High-frequency MOSFET, Sanyo
MOSFET Transistors, Sanyo Semiconductor
Related links
- Sanyo N-Channel MOSFET Transistor 15 V, 4-Pin CP 4 3SK264-5-TG-E
- Sanyo Dual N-Channel MOSFET Transistor 30 V, 5-Pin CPH CPH5617-TL-E
- Sanyo N-Channel MOSFET Transistor 30 V, 3-Pin SSFP 3LN01SS-TL-E
- Sanyo N-Channel MOSFET Transistor 50 V, 3-Pin SMCP 5HN01S-TL-E
- Sanyo N-Channel MOSFET Transistor 50 V, 3-Pin SSFP 5LN01SS-TL-E
- Sanyo N-Channel MOSFET Transistor 50 V, 3-Pin MCP 5LN01M-TL-E
- Sanyo N-Channel MOSFET Transistor 100 V, 3-Pin MCPH MCH3420-TL-E
- Sanyo N-Channel MOSFET Transistor 60 V, 3-Pin PCP 2SK3614-TD-E
