Sanyo N-Channel MOSFET Transistor, 6 A, 450 V, 3-Pin TO-220FI 2SK4194LS
- RS Stock No.:
- 664-0042
- Mfr. Part No.:
- 2SK4194LS
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-0042
- Mfr. Part No.:
- 2SK4194LS
- Manufacturer:
- Sanyo
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 6 A | |
| Maximum Drain Source Voltage | 450 V | |
| Package Type | TO-220FI | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1.3 Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 2 W | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Length | 10mm | |
| Typical Gate Charge @ Vgs | 14.6 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Width | 4.5mm | |
| Height | 8.8mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type N | ||
Maximum Continuous Drain Current 6 A | ||
Maximum Drain Source Voltage 450 V | ||
Package Type TO-220FI | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.3 Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 2 W | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Length 10mm | ||
Typical Gate Charge @ Vgs 14.6 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Width 4.5mm | ||
Height 8.8mm | ||
- COO (Country of Origin):
- JP
Power MOSFET, N-channel, Sanyo
MOSFET Transistors, Sanyo Semiconductor
Related links
- Sanyo N-Channel MOSFET Transistor 650 V, 3-Pin TO-220FI 2SK4089LS
- Sanyo N-Channel MOSFET Transistor 600 V, 3-Pin TO-220FI-LS 2SK4087LS
- Sanyo N-Channel MOSFET Transistor 30 V, 6-Pin MCPH MCH6412-TL-E
- Sanyo N-Channel MOSFET Transistor 30 V, 3-Pin SSFP 3LN01SS-TL-E
- Sanyo N-Channel MOSFET Transistor 60 V, 3-Pin PCP 2SK3614-TD-E
- Sanyo N-Channel MOSFET Transistor 60 V, 3-Pin CPH CPH3424-TL-E
- Sanyo N-Channel MOSFET Transistor 30 V, 3-Pin PCP 2SK3489-TD-E
- Sanyo N-Channel MOSFET Transistor 60 V, 3-Pin MCPH MCH3414-TL-E
