Sanyo N-Channel MOSFET Transistor, 12 A, 650 V, 3-Pin TO-220FI 2SK4089LS

The image is for reference only, please refer to product details and specifications

Unavailable
RS will no longer stock this product.
RS Stock No.:
545-348
Mfr. Part No.:
2SK4089LS
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220FI

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

720 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

2 W

Maximum Gate Source Voltage

-30 V, +30 V

Length

10mm

Width

4.5mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

45.4 nC @ 10 V

Height

8.8mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Power MOSFET, N-channel, Sanyo



MOSFET Transistors, Sanyo Semiconductor

Related links