Infineon CoolMOS 8 N-Channel Single MOSFETs, 60 A, 600 V Enhancement, 7-Pin TO-263-7 IPDQ60R070CM8XTMA1
- RS Stock No.:
- 690-426
- Mfr. Part No.:
- IPDQ60R070CM8XTMA1
- Manufacturer:
- Infineon
The image is for reference only, please refer to product details and specifications
Add 20 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
HK$80.40
FREE delivery for orders over HK$250.00
- 750 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | HK$40.20 | HK$80.40 | - |
| 20 - 98 | HK$32.60 | HK$65.20 | 18% |
| 100 - 198 | HK$24.95 | HK$49.90 | 37% |
| 200 + | HK$24.25 | HK$48.50 | 39% |
*price indicative
- RS Stock No.:
- 690-426
- Mfr. Part No.:
- IPDQ60R070CM8XTMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-263-7 | |
| Series | CoolMOS 8 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.35mm | |
| Length | 15.1mm | |
| Standards/Approvals | ISO 128-30, RoHS | |
| Width | 15.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-263-7 | ||
Series CoolMOS 8 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.35mm | ||
Length 15.1mm | ||
Standards/Approvals ISO 128-30, RoHS | ||
Width 15.5mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS 8 Type N-Channel Single MOSFETs 600 V Enhancement, 7-Pin TO-263-7 IPT60R055CM8XTMA1
- Infineon CoolMOS 8 Type N-Channel Single MOSFETs 600 V Enhancement, 7-Pin TO-263-7 IPT60R120CM8XTMA1
- Infineon CoolMOS 8 Type N-Channel Single MOSFETs 600 V Enhancement, 7-Pin TO-263-7 IPT60R160CM8XTMA1
- Infineon CoolMOS 8 Type N-Channel Single MOSFETs 600 V Enhancement, 4-Pin TO-247-4 IPZA60R070CM8XKSA1
- Infineon CoolMOS Type N-Channel Single MOSFETs 600 V Enhancement, 3-Pin IPW60R070CM8XKSA1
- Infineon CoolMOS Type N-Channel Single MOSFETs 600 V Enhancement, 3-Pin PG-TO-247-3 IPW60R120CM8XKSA1
- Infineon OptiMOS 6 Type N-Channel Single MOSFETs 600 V Enhancement, 3-Pin PG-HSOF-8 IPT60R070CM8XTMA1
- ROHM HT8MC5 Type P 60 V Enhancement, 8-Pin HSMT-8 HT8MC5TB1