- RS Stock No. 619-687
- Mfr. Part No. DWM-314-G
Subtotal (1 unit) HK$5,021.30HK$5,021.30/unit | D-Link | - | 5G | Modem | 5G, 4G LTE | - | - | 900Mbps | - | 9 to 36 V dc | - | - | - | - | 40mm | 99mm | - | - | 30°C | 70°C | UKCA, CE | 131mm |
|
- RS Stock No. 176-7072
- Mfr. Part No. ZETA-N2-GPRS
Subtotal (1 unit) HK$1,631.20HK$1,631.20/unit | Siretta | SIM Socket | - | Modem | - | - | - | - | - | - | - | RS232, RJ12, GPIO, ADC, USB 2.0 | GPRS, GSM | 104g | 28mm | 93mm | 42V dc | SMA Female | -40°C | 85°C | CE | 67mm |
|
- RS Stock No. 762-349
- Mfr. Part No. GSM-4GLTE
Subtotal (1 unit) HK$1,075.60HK$1,075.60/unit | RF Solutions | - | - | Modem | - | GSM/GPRS/EDGE 900/1800MHz | - | - | - | - | - | RS232 | GSM | 83g | 25 | 54mm | - | SMA | -30°C | 80°C | CE | 85mm |
|
- RS Stock No. 619-685
- Mfr. Part No. DWM-311-G
Subtotal (1 unit) HK$4,586.00HK$4,586.00/unit | D-Link | - | 5G | Modem | 2.5 GB Ethernet | - | - | 2500Gbps | - | 5 to 32 V dc | - | - | - | - | 26mm | 77.4mm | - | - | 30°C | 70°C | FCC, CE, AT&T, PTCRB, UKCA, Verizon | 68.5mm |
|
- RS Stock No. 202-4074
- Mfr. Part No. ZETA-GEP-LTE4 (EU) STARTER KIT
Subtotal (1 unit) HK$3,613.30HK$3,613.30/unit | Siretta | - | 2G, 3G, 4G | Modem Starter Kit | GPIO, RJ12, RS232 | - | - | 150Mbps | - | 5 V to 42 V dc | - | - | - | 90g | 28mm | 93mm | - | - | -40°C | 85°C | RoHS | 67mm |
|
- RS Stock No. 210-0850
- Mfr. Part No. 453-00010
| Ezurio | - | - | Modem | - | - | - | - | - | - | - | - | - | - | 12.89mm | 49mm | - | - | - | 85°C | No | 48.3mm |
|
- RS Stock No. 212-0311
- Mfr. Part No. 450-00011-K1
Subtotal (1 unit) HK$1,577.90HK$1,577.90/unit | Ezurio | - | - | Modem | USB 2.0 | - | - | 0.106Mbps | - | 4.3/5.5 V dc | - | - | - | - | 35.32mm | 99.16mm | - | - | -40°C | 80°C | FCC, IC, CE, PTCRB, GCF, AT&T, Verizon, Vodafone | 110.28mm |
|
- RS Stock No. 185-3058
- Mfr. Part No. ZETA-NLP-LTEM (GL) STARTER KIT
Subtotal (1 unit) HK$2,576.70HK$2,576.70/unit | Siretta | - | 2G | Modem Starter Kit | RS232, RJ12 | - | - | - | - | 5 V to 42 V dc | - | - | - | 90g | 28mm | 93mm | - | - | -40°C | 85°C | FCC, CE, 3GPP | 28mm |
|
- RS Stock No. 264-7777
- Mfr. Part No. GSM-4GLTEGPS
Subtotal (1 unit) HK$1,568.30HK$1,568.30/unit | RF Solutions | SIM Socket | - | Modem | - | 900 to 1800 MHz | - | - | - | - | - | USB, RS232 | UMTS, TDD-LTE, TD-SCDMA, HSDPA, EDGE, CDMA 1X, GPRS, GSM, FDD-LTE, HSPA, EVDO | - | - | - | 36, 6V dc | SMA | -20°C | 55°C | RoHS | - |
|
- RS Stock No. 633-460
- Mfr. Part No. MiiNePort E3-T
Subtotal (1 unit) HK$1,025.50HK$1,025.50/unit | MOXA | - | - | Device Server | - | - | 921kbps | - | 10/100 Mbps Ethernet | - | - | - | - | 12g | - | - | 3.3, 5V dc | - | -40°C | 85°C | WEEE, CRoHS, Environmental Testing IEC 60068-2-1/2-3, FCC Part 15B Class B, Freefall IEC 60068-2-6, Green Product RoHS, Shock IEC 60068-2-27, Vibration IEC 60068-2-6, EMC EN 55032/24, EMI CISPR 32, EMS IEC | - |
|
- RS Stock No. 205-8714
- Mfr. Part No. ZETA-NEP-LTE4 (EU) STARTER KIT
Subtotal (1 unit) HK$3,138.70HK$3,138.70/unit | Siretta | - | 4G, 2G, 3G | Modem Starter Kit | RS232, RJ12, GPIO | - | - | 150Mbps | - | 5 V to 42 V dc | - | - | - | 90g | 28mm | 93mm | - | - | -40°C | 85°C | CE | 67mm |
|
- RS Stock No. 185-3053
- Mfr. Part No. ZETA-N-LTE(EU) STARTER KIT
Subtotal (1 unit) HK$4,012.00HK$4,012.00/unit | Siretta | - | 2G, 4G, 3G | Modem Starter Kit | RS232, GPIO, RJ12 | - | - | 150Mbps | - | 5 V to 42 V dc | - | - | - | 104g | 28mm | 93mm | - | - | -40°C | 85°C | CE | 28mm |
|
- RS Stock No. 185-3055
- Mfr. Part No. ZETA-NLP-LTEM (GL)
Subtotal (1 unit) HK$2,122.80HK$2,122.80/unit | Siretta | - | 4G, 2G | Modem | RJ12, RS232 | - | - | - | - | 5 V to 42 V dc | - | - | - | 90g | 28mm | 93mm | - | - | -40°C | 85°C | CE, FCC | 28mm |
|
- RS Stock No. 185-3052
- Mfr. Part No. ZETA-N-LTE(EU)
Subtotal (1 unit) HK$2,767.40HK$2,767.40/unit | Siretta | - | 4G, 3G, 2G | Modem | GPIO, RJ12, RS232 | - | - | 150Mbps | - | 5 V to 42 V dc | - | - | - | 104g | 28mm | 93mm | - | - | -40°C | 85°C | CE | 28mm |
|
- RS Stock No. 762-0086
- Mfr. Part No. GSM-Q2403
Subtotal (1 unit) HK$1,159.70HK$1,159.70/unit | Quasar | SIM Socket | - | Modem | - | 900 to 1800 MHz | - | - | - | - | - | RS232 | - | 100g | 54mm | 25mm | 36V dc | SMA | -20°C | 55°C | No | 76mm |
|
- RS Stock No. 202-4071
- Mfr. Part No. ZETA-NEP-LTEM (GL) STARTER KIT
Subtotal (1 unit) HK$2,788.70HK$2,788.70/unit | Siretta | - | 2G, 4G | Modem Starter Kit | RS232, GPIO, RJ12 | - | - | - | - | 5 V to 42 V dc | - | - | - | 90g | 28mm | 93mm | - | - | -40°C | 85°C | RoHS | 67mm |
|
- RS Stock No. 212-0315
- Mfr. Part No. 450-00054-K1
Subtotal (1 unit) HK$1,775.70HK$1,775.70/unit | Ezurio | - | - | Modem | USB 2.0 | - | - | 0.106Mbps | - | 4.3/5.5 V dc | - | - | - | - | 35.32mm | 110.28mm | - | - | -40°C | 80°C | - | 99.16mm |
|
- RS Stock No. 210-0853
- Mfr. Part No. 453-00011-K1
Subtotal (1 unit) HK$1,877.10HK$1,877.10/unit | Ezurio | - | - | Modem | - | - | - | - | - | - | - | - | - | - | 4.58mm | 49mm | - | - | - | 85°C | RoHS | 30.51mm |
|
- RS Stock No. 212-0313
- Mfr. Part No. 450-00039-K1
Subtotal (1 unit) HK$1,765.30HK$1,765.30/unit | Ezurio | - | - | Modem | USB 2.0 | - | - | 0.106Mbps | - | 4.3/5.5 V dc | - | - | - | - | 35.32mm | 99.16mm | - | - | -40°C | 80°C | FCC, IC, CE, PTCRB, GCF, AT&T, Verizon, Vodafone | 110.28mm |
|
- RS Stock No. 267-9459
- Mfr. Part No. SFP20-APA
Subtotal (1 unit) HK$5,421.50HK$5,421.50/unit | Endress+Hauser | - | - | USB Adapter | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CE | - |