- RS Stock No. 566-021
- Mfr. Part No. SAM9X75-I/4PB
| Microchip | - | Microcontroller | SAM9X7 | ARM926EJ-S | 32bit | Arm Cortex | 800MHz | - | - | - | USB, UART, SDIO, SPI, RGB, JTAG, PWM, CAN FD, Ethernet, ADC, I2S, CSI, MMC, MIPI-DSI, I2C, MIPI, LVDS | Surface | - | - | TFBGA | - | 240 | -40°C | - | - | 125°C | 1.217mm | 11mm | AEC-Q006, IEEE-1588, TSN, FIPS PUB 180, FIPS PUB 140-3, AEC-Q100 Grade 2, NIST SP 800-22, NIST SP 800-90B, FIPS PUB 140-2, FIPS PUB 46, FIPS PUB 197 | 11mm |
|
- RS Stock No. 249-9775
- Mfr. Part No. SAM9X60D1G-I/LZB
Subtotal (1 tray of 36 units) HK$9,470.484HK$263.069/unit | Microchip | - | Microprocessor | - | ARM926EJ-S | - | - | 600MHz | - | - | - | PWM, CMOS, RGB, CAN, SDIO, USB | Surface | - | 3V | SIP | 5.5V | 152 | -40°C | - | - | 85°C | - | 28mm | RoHS | 28mm |
|
- RS Stock No. 329-217
- Mfr. Part No. STM32MP257F-DK
Subtotal (1 unit) HK$1,282.50HK$1,282.50/unit | STMicroelectronics | - | Microprocessor | STM32 | 64 bit | 64bit | ARM | 400MHz | - | - | - | - | - | - | - | VFBGA | - | 424 | - | - | - | - | - | - | No | - |
|
- RS Stock No. 168-2814
- Mfr. Part No. ATSAMA5D27-SOM1
| Microchip | - | Microprocessor | SAMA5D27 SOM1 | ARM Cortex A5 | 32bit | RISC | 500MHz | - | - | - | - | Surface | - | 3.3V | Module | 3.4V | 176 | -40°C | - | - | 85°C | 6.34mm | 40mm | RoHS | - |
|
- RS Stock No. 329-191
- Mfr. Part No. STM32MP255CAL3
| STMicroelectronics | - | Microprocessor | STM32MP25xA/D | 32 bit Core | 32bit | ARM V8-A | 400MHz | - | - | - | - | Surface | - | 1.71V | VFBGA | 3.6V | 361 | -40°C | - | - | 125°C | - | - | ECOPACK2 | - |
|
- RS Stock No. 329-186
- Mfr. Part No. STM32MP255AAL3
| STMicroelectronics | - | Microprocessor | STM32MP25xA/D | 32 bit Core | 32bit | ARM V8-A | 400MHz | - | - | - | - | Surface | - | 1.71V | VFBGA | 3.6V | 361 | -40°C | - | - | 125°C | - | - | ECOPACK2 | - |
|
- RS Stock No. 179-3965
- Mfr. Part No. DSPIC33CK256MP508-I/PT
Subtotal (1 tray of 119 units) HK$2,442.356HK$20.524/unit | Microchip | - | Microprocessor | dsPIC33CK256MP508 | dsPIC | 16bit | MPU | 100MHz | - | - | - | - | Surface | - | 3.6V | TQFP | 3.6V | 80 | -40°C | - | - | 85°C | 1mm | 12mm | RoHS | - |
|
- RS Stock No. 179-3987P
- Mfr. Part No. DSPIC33CK256MP502-I/SS
Subtotal 5 units (supplied in a tube) | Microchip | - | Microprocessor | dsPIC33CK256MP508 | dsPIC | 16bit | MPU | 100MHz | - | - | - | - | Surface | - | 3.6V | SSOP | 3.6V | 28 | -40°C | - | - | 85°C | 2mm | 10.5mm | RoHS | - |
|
- RS Stock No. 175-7198
- Mfr. Part No. DSPIC33CH128MP502-I/SS
Subtotal (1 pack of 2 units) | Microchip | - | Microprocessor | dsPIC33CH128MP508 | dsPIC | 16bit | MCU, DSP | 200MHz | - | - | - | - | Surface | - | 3V | SSOP | 3.6V | 28 | -40°C | - | - | 85°C | 2mm | 10.5mm | RoHS | - |
|
- RS Stock No. 200-9795
- Mfr. Part No. ATSAMA5D27-WLSOM1
Subtotal (1 tray of 12 units) HK$5,993.796HK$499.483/unit | Microchip | - | Microprocessor | ATSAMA5D27-WLSOM1 | ARM Cortex A5 | 32bit | ARM | 500MHz | - | - | - | - | Surface | - | 3V | SIP | 5.5V | 188 | -40°C | - | - | 85°C | 3.3mm | 40.8mm | RoHS | - |
|
- RS Stock No. 175-7180
- Mfr. Part No. DSPIC33CH128MP502-I/SS
Subtotal (1 tube of 47 units) HK$1,647.491HK$35.053/unit | Microchip | - | Microprocessor | dsPIC33CH128MP508 | dsPIC | 16bit | MCU, DSP | 200MHz | - | - | - | - | Surface | - | 3V | SSOP | 3.6V | 28 | -40°C | - | - | 85°C | 2mm | 10.5mm | RoHS | - |
|
- RS Stock No. 526-450
- Mfr. Part No. ATSAMA5D24C-CUR
Subtotal (1 reel of 2000 units) HK$232,100.00HK$116.05/unit | Microchip | - | Microprocessor | SAMA5D2 | Cortex A5 MPU | 32bit | ARM V7-A | 500MHz | - | - | - | - | - | - | - | TFBGA | - | 256 | -40°C | - | - | 105°C | - | - | FIPS PUB 180-2, FIPS PUB 197, FIPS PUB 140-3, NIST 800-22, FIPS PUB 46-3, FIPS PUB 140-2, IEEE 802.3az | - |
|
- RS Stock No. 188-0280
- Mfr. Part No. DSPIC33CK64MP105-I/M4
Subtotal (1 pack of 5 units) | Microchip | - | Microprocessor | dsPIC33CK64MP105 | dsPIC | 16bit | RISC | 100MHz | - | - | - | - | Surface | - | 3V | UQFN | 3.6V | 48 | -40°C | - | - | 85°C | 0.55mm | 6mm | RoHS | - |
|
- RS Stock No. 165-6443P
- Mfr. Part No. ATSAMA5D27C-CU
Subtotal 1 unit (supplied in a tray) | Microchip | - | Microprocessor | SAMA5D2 | ARM Cortex A5 | 32bit | ARM | 500MHz | - | - | - | - | Surface | - | 1.2V | LFBGA | 3.6V | 289 | -40°C | - | - | 85°C | 1.4mm | 14mm | RoHS | - |
|
- RS Stock No. 329-209
- Mfr. Part No. STM32MP257DAI3
| STMicroelectronics | - | Microprocessor | STM32MP25xA/D | 32 bit Core | 32bit | ARM V8-A | 400MHz | - | - | - | - | Surface | - | 1.71V | TFBGA | 3.6V | 436 | -40°C | - | - | 125°C | - | - | ECOPACK2 | - |
|
- RS Stock No. 425-091
- Mfr. Part No. SAMA7D65T-V/4HB
Subtotal (1 reel of 1000 units) HK$115,829.00HK$115.829/unit | Microchip | - | Microprocessor | SAMA7D6 | ARM Cortex A7 | 32bit | ARM V7-A | 1GHz | - | - | - | - | Surface | - | 5.5V | TFBGA | 2.7V | 343 | -40°C | - | - | 125°C | 1.2mm | 14mm | IEEE1588, FIPS PUB 140-2, FIPS PUB 46-3, NIST Special Publication 800-22, FIPS PUB 197, IEEE802.1AS, IEEE 802.3az, FIPS Publications 180-2, IEEE802.1Qav, FIPS PUB 140-3 | - |
|
- RS Stock No. 330-633
- Mfr. Part No. STM32MP235AAK3
| STMicroelectronics | - | Microprocessor | STM32MP23xA/D | ARM Cortex A35 | 16bit | ARM V8-A | 400MHz | - | - | - | - | Surface | - | 1.71V | VFBGA-424 | 3.6V | 424 | -40°C | - | - | 125°C | - | - | ECOPACK2, NIST SP800-90B, JEDEC, ISO7816, FIPS 140-2 | - |
|
- RS Stock No. 329-151
- Mfr. Part No. STM32MP251AAL3
| STMicroelectronics | - | Microprocessor | STM32MP25xA/D | 32 bit Core | 32bit | ARM V8-A | 400MHz | - | - | - | - | Surface | - | 1.71V | VFBGA | 3.6V | 361 | -40°C | - | - | 125°C | - | - | FIPS 140-2, ECOPACK2, NIST SP800-90B | - |
|
- RS Stock No. 775-377
- Mfr. Part No. AT91SAM9G25-CFU
Subtotal (1 tray of 240 units) HK$18,792.24HK$78.301/unit | Microchip | - | Microprocessor | SAM9G25 | ARM926EJ-S | 32bit | ARM | 400MHz | - | - | - | ADC, LCD, SPI, USART, USB | Surface | - | 0.9V | VFBGA | 1.1V | 247 | -40°C | - | - | 85°C | - | - | - | - |
|
- RS Stock No. 247-4451P
- Mfr. Part No. R9A07G084M04GBG#AC0
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | - | Microprocessor | - | ARM Cortex | 64bit | ARM V8-R | 400MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | RoHS | - |