Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 4-Pole, 2A, Type C, 440V ac AC, 250 V dc DC, 10 kA Breaking
- RS Stock No.:
- 776-3310
- Mfr. Part No.:
- A9F84402
- Manufacturer:
- Schneider Electric
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
HK$3,752.10
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$3,752.10 |
*price indicative
- RS Stock No.:
- 776-3310
- Mfr. Part No.:
- A9F84402
- Manufacturer:
- Schneider Electric
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 85mm | |
| Height | 85mm | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | |
| Width | 78.5mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 85mm | ||
Height 85mm | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | ||
Width 78.5mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- FR
Schneider Electric | Acti9 Disbo iC60H | Mini Circuit Breakers
The Acti9 Disbo series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.
Features and benefits:
Protection ratings & Safety features (See datasheet for further details) -
Applications -
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 440V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 440V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 440V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 440V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 440V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 3A 440V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 1A 440V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 4A 440V ac AC 10 kA Breaking
