Renesas Electronics HD74LV1G86ACME-E XOR Logic Gate, 5-Pin CMPAK
- RS Stock No.:
- 606-2098
- Mfr. Part No.:
- HD74LV1G86ACME-E
- Manufacturer:
- Renesas Electronics
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 pack of 10 units)*
HK$22.18
FREE delivery for orders over HK$250.00
Last RS stock
- Final 1,660 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 390 | HK$2.218 | HK$22.18 |
| 400 - 990 | HK$2.13 | HK$21.30 |
| 1000 - 1990 | HK$2.103 | HK$21.03 |
| 2000 + | HK$2.074 | HK$20.74 |
*price indicative
- RS Stock No.:
- 606-2098
- Mfr. Part No.:
- HD74LV1G86ACME-E
- Manufacturer:
- Renesas Electronics
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Function | XOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Package Type | CMPAK | |
| Pin Count | 5 | |
| Logic Family | LV | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -12mA | |
| Maximum Propagation Delay Time @ Maximum CL | 14.5 ns @ 3.3 V, 22.6 ns @ 2.5 V, 40.9 ns @ 1.8 V, 8.8 ns @ 5 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 12mA | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Function XOR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Package Type CMPAK | ||
Pin Count 5 | ||
Logic Family LV | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -12mA | ||
Maximum Propagation Delay Time @ Maximum CL 14.5 ns @ 3.3 V, 22.6 ns @ 2.5 V, 40.9 ns @ 1.8 V, 8.8 ns @ 5 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 12mA | ||
Maximum Operating Temperature +85 °C | ||
Length 2mm | ||
Width 1.25mm | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Height 0.9mm | ||
- COO (Country of Origin):
- JP
Uni Logic Family, Renesas Electronics
Related links
- Nexperia 74LVC1G86GW 5-Pin TSSOP
- DiodesZetex 74LVC1G86SE-7 2-Input XOR Logic Gate, 5-Pin SOT-353
- Nexperia 74HC1G86GW 5-Pin TSSOP
- Texas Instruments SN74LVC1G86DBVR 2-Input XOR Logic Gate, 5-Pin SOT-23
- Toshiba TC7SZ86FU 2-Input XOR Logic Gate, 5-Pin SOT-353
- DiodesZetex 74AHCT1G86QSE-7 2-Input XOR Schmitt Trigger Logic Gate, 5-Pin SOT353
- DiodesZetex 74AHCT1G86SE-7 2-Input XOR Schmitt Trigger Logic Gate, 5-Pin SOT-353
- Texas Instruments SN74LS86AN 14-Pin PDIP