Texas Instruments SN74LV132APW, Quad NAND Logic Gate, 14-Pin TSSOP

The image is for reference only, please refer to product details and specifications

Unavailable
RS will no longer stock this product.
RS Stock No.:
465-3894
Mfr. Part No.:
SN74LV132APW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Package Type

TSSOP

Pin Count

14

Logic Family

LV

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-12mA

Maximum Propagation Delay Time @ Maximum CL

15.4 ns @ 3.3 V, 20.2 ns @ 2.5 V, 9.7 ns @ 5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

12mA

Width

4.4mm

Length

5mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm


74LV Family