BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -5 V, 5 V, 12 V Output, 1.7 A, 8 A,
- RS Stock No.:
- 833-7855
- Mfr. Part No.:
- CP131-AG
- Manufacturer:
- BEL POWER SOLUTIONS INC
Stock check temporarily unavailable - call for stock availability
Added
Price Each
HK$2,170.11
Units | Per unit |
1 - 9 | HK$2,170.11 |
10 - 49 | HK$2,083.31 |
50 + | HK$1,996.52 |
- RS Stock No.:
- 833-7855
- Mfr. Part No.:
- CP131-AG
- Manufacturer:
- BEL POWER SOLUTIONS INC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Power-One Regulated Linear Power Supplies
The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.
Wide range of input voltage
Low output ripple
±0.05% Output regulation
Low output ripple
±0.05% Output regulation
Open Frame Linear
Specifications
Attribute | Value |
---|---|
Input Voltage | 100 → 264V ac |
Output Voltage | -5 V, 5 V, 12 V |
Output Current | 1.7 A, 8 A, 700 mA |
Embedded | Yes |
Number of Outputs | 3 |
Power Rating | 63W |
Length | 279.4mm |
Width | 123.7mm |
Depth | 81.28mm |
Mounting Type | Open Frame |
Efficiency | 55% |
Load Regulation | ±0.05% |
Line Regulation | ±0.05% |
Ripple And Noise | 5mV Pk-Pk |
Weight | 4.1kg |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |