- RS Stock No.:
- 865-2075
- Mfr. Part No.:
- 74HCT367D,652
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 865-2075
- Mfr. Part No.:
- 74HCT367D,652
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74HCT |
Logic Function | Hex Buffer, Line Driver |
Number of Channels per Chip | 6 |
Input Type | CMOS, TTL |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Pin Count | 16 |
Maximum High Level Output Current | -6mA |
Maximum Low Level Output Current | 6mA |
Maximum Propagation Delay Time @ Maximum CL | 38 ns@ 50 pF |
Dimensions | 10 x 4 x 1.45mm |
Minimum Operating Supply Voltage | 4.5 V |
Height | 1.45mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
Width | 4mm |
Length | 10mm |