- RS Stock No.:
- 791-8712
- Mfr. Part No.:
- 74HC126D,652
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 791-8712
- Mfr. Part No.:
- 74HC126D,652
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74HC Family Inverters & Buffers, Nexperia
A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Buffer |
Number of Channels per Chip | 4 |
Input Type | CMOS |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Propagation Delay Time @ Maximum CL | 150 ns@ 2 V |
Dimensions | 8.75 x 4 x 1.45mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |