- RS Stock No.:
- 759-1695
- Mfr. Part No.:
- ADM207EARSZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 759-1695
- Mfr. Part No.:
- ADM207EARSZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Drivers and Receivers, Analog Devices
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Number of Transmitters | 5 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 24 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 8.5 x 5.6 x 1.85mm |