- RS Stock No.:
- 622-8096
- Mfr. Part No.:
- MAX3243ECAI+
- Manufacturer:
- Maxim Integrated
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 622-8096
- Mfr. Part No.:
- MAX3243ECAI+
- Manufacturer:
- Maxim Integrated
Product overview and Technical data sheets
Legislation and Compliance
Product Details
RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Number of Transmitters | 3 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Operating Temperature | +70 °C |
Pin Count | 28 |
Minimum Operating Temperature | 0 °C |
Dimensions | 10.33 x 5.38 x 1.78mm |