- RS Stock No.:
- 263-7925
- Mfr. Part No.:
- 74FCT162244ATPVG
- Manufacturer:
- Renesas Electronics
320 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$11.406
Units | Per unit | Per Pack* |
5 - 5 | HK$11.406 | HK$57.03 |
10 - 25 | HK$10.31 | HK$51.55 |
30 - 115 | HK$9.69 | HK$48.45 |
120 - 265 | HK$7.934 | HK$39.67 |
270 + | HK$7.44 | HK$37.20 |
*price indicative |
- RS Stock No.:
- 263-7925
- Mfr. Part No.:
- 74FCT162244ATPVG
- Manufacturer:
- Renesas Electronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Renesas Electronics 16-bit buffer/line driver is for bus interface or signal buffering applications requiring high speed and low power dissipation. These devices have a flow through pin organization, and shrink packaging to simplify board layout. All inputs are designed with hysteresis for improved noise margin. The three-state controls allow independent 4-bit, 8-bit or combined 16-bit operation. It has balanced output current levels and current limiting resistors. These offer low ground bounce, minimal undershoot, and controlled output fall times, reducing the need for external series terminating resistors while still providing very high speed operation for loads of less than 200pF.
0.5 micronCMOS technology
High-speed
Low-power CMOS replacement for ABT functions
Reduced system switching noise
High-speed
Low-power CMOS replacement for ABT functions
Reduced system switching noise
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Logic Function | Buffer, Line Driver |
Output Type | 3 State |