- RS Stock No.:
- 412-989
- Mfr. Part No.:
- SSM2143SZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 412-989
- Mfr. Part No.:
- SSM2143SZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Difference Amplifiers, Analog Devices
Differential Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |