Brady XC-1500 Label Printer Tape for use with IDXPERT Label Printers
- RS Stock No.:
- 729-8844
- Mfr. Part No.:
- XC-1500-580-WT-RD (HK)
- Manufacturer:
- Brady
The image is for reference only, please refer to product details and specifications
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 729-8844
- Mfr. Part No.:
- XC-1500-580-WT-RD (HK)
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Series | XC-1500 | |
| For Use With | IDXPERT Label Printers | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Series XC-1500 | ||
For Use With IDXPERT Label Printers | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HK
Related links
- Brady XC-1500 Label Printer Tape for use with IDXPERT Label Printers
- Brady Label Printer Tape for use with IDXPERT Label Printers
- Brady Label Printer
- Brady Red on White 7.62 m Length 7.62 m Label Length, 38.1 mm Label Width
- Brady Red on Red 7.62 m Length 7.62 m Label Length, 12.7 mm Label Width
- Brady Red on Red 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
- Brady Label Printer Ribbon Label for use with Labels for M611 Printers
- Brady Label Printer Ribbon Sleeve for use with DuraSleeve Inserts for M611 Printers
