Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
JFETs
onsemi MMBFJ310 N-Channel JFET, 10 V, Idss 24 → 60mA, 3-Pin SOT-23
RS Stock No.:
806-4324
Mfr. Part No.:
MMBFJ310
Manufacturer:
ON Semiconductor
The image is for reference only, please refer to product details and specifications
View all JFETs
Discontinued product
RS Stock No.:
806-4324
Mfr. Part No.:
MMBFJ310
Manufacturer:
ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
J309 / J310 / MMBFJ309 / MMBFJ310, N-Channel RF Amplifier Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Attribute
Value
Channel Type
N
Idss Drain-Source Cut-off Current
24 → 60mA
Maximum Drain Source Voltage
10 V
Maximum Gate Source Voltage
-25 V
Configuration
Single
Transistor Configuration
Single
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Drain Gate On-Capacitance
2.5pF
Source Gate On-Capacitance
5pF
Dimensions
2.92 x 1.3 x 0.93mm
Maximum Operating Temperature
+150 °C
Width
1.3mm
Length
2.92mm
Height
0.93mm
Minimum Operating Temperature
-55 °C