- RS Stock No.:
- 806-4291
- Mfr. Part No.:
- MMBF5461
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-4291
- Mfr. Part No.:
- MMBF5461
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
P-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Idss Drain-Source Cut-off Current | -2 → -9mA |
Maximum Drain Source Voltage | 15 V |
Maximum Gate Source Voltage | +40 V |
Maximum Drain Gate Voltage | -40V |
Transistor Configuration | Single |
Configuration | Single |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Dimensions | 2.92 x 1.3 x 0.93mm |
Width | 1.3mm |
Height | 0.93mm |
Length | 2.92mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |