| | Pin | - | Insertion & Extraction Tool | - | - | - | - | - | 158mm | - | - | - | RoHS |
|
| | - | - | Extraction Tool | Extraction Tool | - | - | PLCC | - | 100mm | 50 mm | - | PLCC Socket | No |
|
| | Plug Socket | - | Crimp Extraction Tool | Extraction Tool | - | - | EDAC516 | - | - | - | - | - | No |
|
| | - | - | Insertion & Extraction Tool | C Type Insert & Extract Driver Tool | - | - | - | - | 410mm | - | 300mm | Coaxial | No |
|
| | Pin | - | Crimp Extraction Tool | Extraction Tool | - | - | IC | - | 158mm | - | - | IC Series pin contact of 20, 32 and 40 pin components | No |
|
| | - | - | Crimp Extraction Tool | Extraction Tool | - | - | - | - | 44mm | 19 mm | 18mm | - | No |
|
| | Crimp | - | Extraction Tool | Extraction Tool | - | 1.5 mm | RT | - | - | - | - | Male and Female Crimps | No |
|
| | Pin | - | Insertion & Extraction Tool | - | - | - | - | - | 158mm | - | - | - | RoHS |
|
| | - | - | Insertion & Extraction Tool | Extraction & Insertion Tool | - | - | IET | - | 223mm | 19 mm | 70mm | Including LC Connectors, Most Common Optical Connectors | No |
|
| | Pin | - | Insertion & Extraction Tool | - | - | - | - | - | 158mm | - | - | - | RoHS |
|
| | Pin | - | Crimp Extraction Tool | Extraction Tool | - | - | IC | - | 158mm | - | - | IC Series pin contact of 20, 32 and 40 pin components | No |
|
| | Pin | - | Crimp Extraction Tool | Extraction Tool | - | - | IC | - | 158mm | - | - | IC Series pin contact of 20, 32 and 40 pin components | No |
|
- RS Stock No. 205-3911
- Mfr. Part No. 809854
| Amphenol Socapex | - | - | Insertion & Extraction Tool | - | - | - | T20 | - | 42.06mm | - | - | MIL-DTL-38999 Series I | EIA364.10, MIL-DTL-83133, HE308, A-A-2904, MIL-H-5606, MIL-A-8243, MIL-PRF-87937, MIL-PRF-47220, TT-I-735, MIL.STD 1344/1099, MIL-L-7808, ASTM-D-4814, QPL, MIL-PRF-23699, MIL-DTL-38999, A-A-52530 |
|
- RS Stock No. 179-2455
- Mfr. Part No. 18.3002
| Staubli | Thermocouple Contacts | - | Extraction Tool | Extraction Tool | - | 1 mm | MSA-WZ-1/1, 2 | - | - | - | - | - | No |
|
- RS Stock No. 446-822
- Mfr. Part No. 91285-1
| TE Connectivity | Pin | - | Insertion & Extraction Tool | Extraction & Insertion Tool | - | 20, 22 | AMPLIMITE | - | - | - | - | - | No |
|
- RS Stock No. 782-6301
- Mfr. Part No. 2063388-1
| TE Connectivity | Pin | - | Crimp Extraction Tool | Extraction Tool | - | 2.54 mm | MATE-N-LOK | - | 2.38in | 2.03 mm | 19.05mm | Miniature Universal MATE--N--LOK Contacts, Miniature Rectangular (MR) Contacts, Commercial .062 pin Contacts | No |
|
- RS Stock No. 184-9937
- Mfr. Part No. DF-C-PO(C)
Subtotal (1 bag of 100 units) HK$8,371.40HK$83.714/unit | Hirose | Pin | - | Extraction Tool | - | - | - | DF | - | 42.5mm | 1.8 mm | 5mm | - | No |
|
- RS Stock No. 511-759
- Mfr. Part No. Z80-280
Subtotal (1 unit) HK$1,572.80HK$1,572.80/unit | HARWIN | Socket | - | Insertion & Extraction Tool | Extraction & Insertion Tool | - | - | Datamate | - | - | - | - | - | No |
|
- RS Stock No. 144-5614
- Mfr. Part No. 1891526-1
Subtotal (1 box of 1 unit) | TE Connectivity | Crimp | - | Extraction Tool | Extraction Tool | - | 2 mm | Dynamic 1000 | - | 75mm | 1.1 mm | 25mm | - | No |
|
- RS Stock No. 782-1138
- Mfr. Part No. 189727-1
| TE Connectivity | Crimp | - | Crimp Extraction Tool | Extraction Tool | - | - | Mini-Universal MATE-N-LOK | - | - | - | - | Mini-Universal MATE-N-LOK Contacts | No |