Sunhayato Straight Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to SOP
- RS Stock No.:
- 401-7759
- Mfr. Part No.:
- 08P-SOD-127-300
- Manufacturer:
- Sunhayato
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
HK$165.00
FREE delivery for orders over HK$250.00
In Stock
- 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$165.00 |
*price indicative
- RS Stock No.:
- 401-7759
- Mfr. Part No.:
- 08P-SOD-127-300
- Manufacturer:
- Sunhayato
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Test & Burn-in Socket | |
| Connection A | DIP | |
| Connection Gender A | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connection Gender B | Female | |
| Connection B | SOP | |
| Pitch | 1.27mm | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Glass Epoxy | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Test & Burn-in Socket | ||
Connection A DIP | ||
Connection Gender A Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connection Gender B Female | ||
Connection B SOP | ||
Pitch 1.27mm | ||
Mount Type Surface | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Glass Epoxy | ||
- COO (Country of Origin):
- JP
DIP socket converter adaptor from SOP
Converts SOP IC to DIP IC
Enables SOP IC to be mounted on board manufactured for use with DIP IC
Suitable for use with reflow oven, soldering machine
Related links
- Sunhayato Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to SOP
- Sunhayato Straight Surface Mount 0.65 mm Pitch IC Socket Adapter, DIP to SOP
- Sunhayato Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, SOP to DIP
- Seeit Straight Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to TSOP
- Sunhayato Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Seeit Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to SOIC
- Seeit Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to TSOP
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to TQFP