- RS Stock No.:
- 732-1183
- Mfr. Part No.:
- PCF8574RGYR
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 732-1183
- Mfr. Part No.:
- PCF8574RGYR
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
I²C Bus I/O Expander, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of I/O Channels | 8 |
Interface | I2C |
Number of Pins | 20 |
Package Type | VQFN |
Clock Frequency | 100kHz |
Mounting Type | Surface Mount |
Maximum Supply Voltage | 6 V |
Minimum Supply Voltage | 2.5 V |