RS PRO Orange Tri-Rated Cable, 100 m, PVC
- RS Stock No.:
- 782-233
- Manufacturer:
- RS PRO
The image is for reference only, please refer to product details and specifications
Subtotal (1 reel of 100 metres)*
HK$599.43
FREE delivery for orders over HK$250.00
- 10 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | HK$599.43 | HK$5.994 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 782-233
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Orange | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Orange | ||
Cable Length 100m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Jacket Material PVC | ||
Standards/Approvals BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
RS PRO 100 m Tri-Rated Cable, Annealed Copper
Features and Benefits
Conductor Material: Annealed copper ensures high conductivity and flexibility.
Core Strands: 32/0.2mm offers durability and ease of handling.
Jacket Colour: Orange for easy identification and safety compliance.
Jacket Material: Polyvinyl chloride provides insulation and protection.
Maximum Operating Temperature: 105 °C allows for high-temperature applications.
Applications
Switch control panels
Industrial machinery
Additional Information
Why RS PRO?
Related links
- RS PRO Orange Tri-Rated Cable Polyvinyl Chloride
- RS PRO Orange Tri-Rated Cable 32 x 0.2 mm 100 m Polyvinyl Chloride
- RS PRO Orange Tri-Rated Cable Polyvinyl Chloride
- RS PRO Black Tri-Rated Cable Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable Polyvinyl Chloride
- RS PRO Red Tri-Rated Cable Polyvinyl Chloride
- RS PRO White Tri-Rated Cable Polyvinyl Chloride
- RS PRO Pink Tri-Rated Cable Polyvinyl Chloride
