Heating Elements

A heating element converts electrical energy into heat through Joule heating: current passes through a high-resistance conductor, usually a nichrome coil, and the resistance dissipates the energy as heat. The heat then transfers to the target by conduction, convection or radiation, depending on the design, whether in a process heater, radiator or industrial heating assembly. From compact insertion units to large tank assemblies, an electric heating element underpins countless industrial and building services tasks.

RS Hong Kong offers a broad range of heating elements from leading brands including RS PRO, Acim Jouanin, DBK Enclosures and STEGO, covering cartridge, band, ceramic, immersion and enclosure heaters.

Types of Heating Elements

Heating elements differ mainly in shape, how they couple to the load and the temperatures they reach. Matching the format to the application is essential for achieving efficient and reliable heat transfer.

Cartridge Heaters

A cartridge heater is a cylindrical insertion element with nichrome resistance wire wound on a ceramic core and packed in compacted magnesium oxide inside a metal sheath. Slotted into drilled bores, it delivers concentrated, localised heat at high watt density and transfers it quickly to the surrounding metal. These units are widely used in injection mould platens, dies and hot runner systems across Hong Kong's plastics manufacturing sector.

Band Heaters

A band heater clamps around the outside of a cylinder to heat it from the surface inward. Most often fitted to extruder and injection barrels, as well as cylindrical process vessels, this electric heating element provides even circumferential heat. Mica or ceramic insulation supports a wide operating range, making band heaters a staple of industrial plastics and process facilities.

Ceramic Heating Elements

Ceramic heating elements embed the resistance wire within a ceramic body that radiates stable, high-temperature heat. Some use positive temperature coefficient (PTC) ceramics that self-regulate as they warm. Their tolerance of elevated temperatures suits furnaces, kilns and laboratory ovens where consistent radiant output matters more than rapid response.

Immersion Heaters

An immersion heater is fitted directly into a tank so the element sits in the fluid, transferring heat efficiently to water, oils or process solutions. Sealed tubular elements brazed to a threaded screw plug, often with a thermostat pocket, keep the assembly safe and serviceable. RS PRO immersion units typically range from 3.8 kW to 12 kW, with higher-power options available from Acim Jouanin for larger industrial wash systems and storage tanks.

Enclosure & Anti-Condensation Heaters

These low-wattage panel heaters warm the air inside electrical cabinets, keeping internal surfaces above the dew point. By preventing moisture build-up, this electrical heating element helps protect switchgear, control panels and sensitive electronics in humid, outdoor and marine environments.

Common Applications of Heating Elements

From manufacturing and processing to equipment protection, the right heating element supports temperature control and consistent performance across Hong Kong industry.

Plastics Processing & Mould Manufacturing

Cartridge and band heaters maintain precise temperatures in moulds, barrels and nozzles on injection moulding and extrusion equipment. Stable heat output helps ensure consistent melt flow, material viscosity and part quality, while uniform barrel temperatures reduce the risk of defects, process variation and unnecessary scrap.

Industrial Process & Tank Heating

Immersion heaters raise and maintain the temperature of water, oils and chemical solutions in process tanks at manufacturing and treatment facilities. A properly rated heating element provides efficient, even heat transfer directly to the fluid, supporting consistent process conditions.

Many systems incorporate thermostats or temperature controllers to prevent overheating and improve energy efficiency. They are also widely used in wash systems, storage tanks and hot-water applications where dependable operation helps minimise downtime.

Electrical Enclosure Climate Control

Anti-condensation heaters protect switchgear and control panels from moisture-related damage, a common concern in humid and marine environments. Keeping cabinet surfaces above the dew point helps prevent condensation, reducing the risk of corrosion and insulation faults. Their low power consumption also makes continuous protection practical year-round.

Laboratory & High-Temperature Testing

Ceramic heating elements provide stable, high-temperature heat in laboratory furnaces, ovens and thermal testing equipment. Their temperature control supports calibration, materials testing and quality assurance processes where consistent thermal conditions are critical.

Buy Heating Elements Online from RS Hong Kong

Whether you're specifying process heating equipment, maintaining production systems or managing building infrastructure, RS Hong Kong, as a trusted supplier, offers a comprehensive range of heating elements at competitive prices to suit a wide variety of applications. Our selection includes RS PRO products alongside trusted brands such as Acim Jouanin, DBK Enclosures and STEGO, covering cartridge, band, ceramic, immersion and anti-condensation heaters.

To help you identify the right product, we provide clear specifications, pricing and filtering options to compare products by element type, power rating and supply voltage. For related control and monitoring applications, you can also browse our range of ammeters and frequency counters.

After selecting the heating elements you need, you can easily buy online through our secure online checkout. For information regarding delivery and charges, refer to our delivery page.

434 Products showing for Heating Elements

Sort By
Subtotal (1 unit)
HK$257.40
HK$257.40/unit
Subtotal (1 unit)
HK$326.60
HK$326.60/unit
Subtotal (1 unit)
HK$179.30
HK$179.30/unit
Subtotal (1 bag of 2 units)
HK$76.51
HK$76.51/bag
Subtotal (1 unit)
HK$279.30
HK$279.30/unit
Subtotal (1 unit)
HK$401.60
HK$401.60/unit
Subtotal (1 unit)
HK$252.10
HK$252.10/unit
Subtotal (1 bag of 2 units)
HK$76.51
HK$76.51/bag
Subtotal (1 unit)
HK$173.80
HK$173.80/unit
Subtotal (1 unit)
HK$1,435.50
HK$1,435.50/unit
Subtotal (1 unit)
HK$137.10
HK$137.10/unit
Subtotal (1 unit)
HK$162.30
HK$162.30/unit
Subtotal (1 bag of 2 units)
HK$76.51
HK$76.51/bag
Subtotal (1 unit)
HK$254.60
HK$254.60/unit
Subtotal (1 unit)
HK$250.50
HK$250.50/unit
Subtotal (1 unit)
HK$401.60
HK$401.60/unit
Subtotal (1 unit)
HK$498.80
HK$498.80/unit
Subtotal (1 unit)
HK$170.00
HK$170.00/unit
Subtotal (1 unit)
HK$293.57
HK$293.57/unit
Subtotal (1 unit)
HK$175.60
HK$175.60/unit
Results per page

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy