RS PRO 800 ml Pouch Hand Sanitiser

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
189-0289
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Package Size

800 ml

Sanitizer Type

Gel

Package Type

Pouch

Fragrance

Unscented

Number of Bottles

1

RoHS Status: Exempt

COO (Country of Origin):
GB

RS Pro Alcohol Hand Gel Sanitiser - 800ml pouch


This ready to use alcohol gel hand sanitiser and cleaner from RS PRO features a blend of high quality cosmetic grade alcohols that conform to BS EN standards, to kill and prevent the risk of germs spreading. This quick drying antibacterial hand cleaner features emollient and skin conditioner, as well as a better quality alcohol to leave skin feeling soft after use, unlike iso-propanol sanitisers that can leave the hands feeling dried out and sensitive. The pouch is compatible with the RS PRO Dispenser (1890294) offering 800 doses (1ml dose) per pouch making it highly cost effective.

Features and benefits


  • A blend of high quality cosmetic grade alcohols

  • Contains emollient and skin conditioner

  • 70% Cosmetic Grade Ethanol by volume

  • Very cost effective – 800 doses per pouch

  • Better quality alcohol gives improved skin feel after use

  • Does not dry out hands like iso-propanol based sanitisers

  • Can be used in Food preparation and Healthcare

  • Quick drying

Application


Hand gel and sanitisers are used in a wide range of environments to maintain excellent cleanliness and hygiene. They are available in a wide range of formulas, colours, fragrances and sizes. Hand sanitisers and gels are an excellent solution to kill and prevent the spread of germs and viruses on the go, with many featuring additional conditioners to leave the hands feeling smooth and refreshed. Antibacterial hand gel is used in a wide range of areas including:
  • Homes

  • Washrooms

  • Kitchens

  • Industrial

  • Hospitals

  • Schools

Approvals:


BS EN1276 - For Pseudomonas Aeruginosa, Escherichia Coli, Staphylococcus Aureus, Enterococcus hirae in Food use.

BS EN13727 - For MRSA, Salmonella Typhinurium, Listeria Monocytogenes in Medical areas.

FAQs


Does this require a dispenser?


Yes, this pouch is compatible with the RS PRO Dispenser (1890294).

How many doses does this supply?


This pouch offers 800 1ml doses.

What is the alcohol content?


70% Cosmetic Grade Ethanol by volume.

Related links