Bosch GWS 7-125 GWS Brushed 125 mm 720 W
- RS Stock No.:
- 747-1320
- Mfr. Part No.:
- GWS 7-125
- Manufacturer:
- Bosch
Subtotal (1 unit)*
HK$2,087.40
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$2,087.40 |
*price indicative
- RS Stock No.:
- 747-1320
- Mfr. Part No.:
- GWS 7-125
- Manufacturer:
- Bosch
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Switch Type | Slide | |
| Disc Size | 125mm | |
| Product Type | Angle Grinder | |
| Speed | 11000rpm | |
| Voltage | 240V | |
| Motor Type | Brushed | |
| Power Rating | 720W | |
| Model Number | GWS 7-125 | |
| Weight | 1.9kg | |
| Standards/Approvals | No | |
| Series | GWS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Switch Type Slide | ||
Disc Size 125mm | ||
Product Type Angle Grinder | ||
Speed 11000rpm | ||
Voltage 240V | ||
Motor Type Brushed | ||
Power Rating 720W | ||
Model Number GWS 7-125 | ||
Weight 1.9kg | ||
Standards/Approvals No | ||
Series GWS | ||
RoHS Status: Exempt
125mm Angle Grinder (GWS 7-125)
Professional angle grinder intended for cutting, roughing, and brushing metal and stone materials without using water. When cutting metal, a special protection guard must be used.
Compact, slim design with Ø56mm housing
Dimpled surface for improved grip
Specially designed air inlets for optimal air flow & cooling
Small gear head
Ideal for working in tight spaces
Gear head can be rotated in 90° steps
Armoured coils which protect the motor against sharp grinding dust
Spindle lock for easy disc change
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Supplied with
Auxiliary handle, back flange, locking nut, protective guard & O-ring.
Related links
- Bosch GWS 7-115 GWS 7-115 Brushed 115 mm 720 W
- Bosch GWS 1100 + SDS GWS 1100 Brushed 125 mm 1.1 kW
- Bosch GWS 12-125 GWS 12-125 Robust 125 mm 1.05 W
- Makita GA4534 GA4534 Brushed 115 mm 720 W
- DeWALT DWE Brushed 125 mm
- 3M 14253 14273 Brushed 125 mm 1.9 kW
- Makita GA5021 GA5021 Brushed 125 mm 1.05 kW
- 3M 7100249665 14273 Brushed 125 mm 1.9 kW
