SupportServicesFind your local Branch
  • Parcel TrackingParcel Tracking
  • Login / Sign upLogin / Sign up
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Test & Measurement
/
Engineering Test & Measurement
/
Gauge Block Sets
 

ITT Cannon Clamp L3, 078214-6302

RS Stock No.:
696-8902
Mfr. Part No.:
078214-6302
Manufacturer:
ITT Cannon
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
696-8902
Mfr. Part No.:
078214-6302
Manufacturer:
ITT Cannon
Legislation and Compliance

RoHS Status: Not Applicable

Related links

  • Amphenol Industrial Circular Connector RTS0L-xxCG Series
  • 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
  • RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
  • 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
  • ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
  • Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
  • 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
  • RS PRO Fibre Optic Sensor 110 mm, IP65

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • BOMs
  • Calibration
  • Delivery option
  • Order history
  • Quotes
  • Returns
  • Schedule orders

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy
  • Website Terms

About Us

  • About Us
  • Careers
  • Corporate Group
  • Events Centre
  • Legal
  • Our Certifications
  • Press Centre
  • Worldwide
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK