- RS Stock No.:
- 729-9358
- Mfr. Part No.:
- 5450.6 (HK)
- Manufacturer:
- Rittal
Available for back order.
Price Each
HK$310,132.69
Units | Per unit |
1 + | HK$310,132.69 |
- RS Stock No.:
- 729-9358
- Mfr. Part No.:
- 5450.6 (HK)
- Manufacturer:
- Rittal
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Number of Doors | 1 |
Series | ES |
Door Type | Opaque |
Construction Type | Welded |
Body Material | Steel |
Colour | Grey |
External Dimensions | 1600 x 600 x 400mm |
External Depth | 400mm |
External Height | 1600 mm |
External Width | 600 mm |