HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 14

N

The image is for reference only, please refer to product details and specifications

Subtotal (1 unit)*

HK$2,398.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$2,398.59

*price indicative

RS Stock No.:
742-802
Mfr. Part No.:
33262310140016
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Cable Assembly

Cable Length

14

Connector Type A

LC

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull XS SFP

COO (Country of Origin):
LV
The HARTING Fibre optic cable assembly is designed for high-performance data transmission in various applications. With a length of 14 metres and LC connectors on both ends, it ensures reliable connectivity and efficient signal transfer.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

FO cable ensures high-speed data transmission with minimal loss

Single mode design supports long-distance communication without signal degradation

Overmoulded construction enhances durability and protection against environmental factors

Cable length of 14 m allows flexibility in installation and setup

Jacket material MADE of polyurethane offers resistance to abrasion and chemicals

Compliant with China RoHS and ELV standards ensures environmental safety

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy