Niterra Materials Amorphous Sheet, Application:RFI Suppression, Planar Transformer Core, Planar Inductor Core

The image is for reference only, please refer to product details and specifications

Get a bulk buy discount

Add 20 more to save 6%

View bulk pricing options

Subtotal (1 pack of 5 units)*

HK$1,015.30

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 15HK$203.06HK$1,015.30-
20 +HK$188.86HK$944.306%

*price indicative

RS Stock No.:
560-587
Mfr. Part No.:
S/0-40X130CF
Manufacturer:
Niterra Materials
Find similar products by selecting one or more attributes.
Select all

Brand

Niterra Materials

Application

RFI Suppression, Planar Transformer Core, Planar Inductor Core

Product Type

Amorphous Sheet

Thickness

20μm

Standards/Approvals

No

COO (Country of Origin):
JP

Amorphous magnetic seating


Can be used as a highly permeable thin magnetic core for inductors or transformers, or as shielding against leakage from coils of magnetic parts.

Two types developed: high-permeability type (SS) and high-Q value type (DS)

Relative permeability a high 12,000 at 100 kHz, providing superior shielding (SS)

Raises Q value at 100 kHz range, reducing damage with relative permeability at 2000 (DS)

Approx. 16 μm-thickness amorphous magnetic body used.Adhesive layers and PET film protective layers on both sides of magnetic body, with a seating thickness of only 0.09 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy