RS PRO 0 Drawer Shelf

N

Subtotal (1 unit)*

HK$2,092.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$2,092.13

*price indicative

RS Stock No.:
800-864
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shelf

Sub Type

Shelf

Drawers per Cabinet

0

Compartments per Insert

0

External Depth

300mm

EN 61340-5-1 Compliant

Yes

External Height

1.14m

External Width

300mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO ESD steel shelf is MADE from minimum 1.0 mm thick sheet metal. With a standard depth of 300 mm and a load capacity of up to 20 kg, it provides a reliable surface for storing tools, materials, and components. The shelf features adjustable tilt, either stepped or smooth, allowing customization to suit individual workspace needs. Designed to mount on a perforated panel in a horizontal or angled position, it enhances workstation organization and ergonomics

Dimension 1140 x 300 mm

Designed to safely discharge static electricity

Robust construction for ensures durability and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy