Eaton xEnergy Series Steel Section Wide Door, 980mm H, 1m W, 325mm D, 325mm L for Use with LV Systems Low Voltage
- RS Stock No.:
- 249-060
- Mfr. Part No.:
- 186296 XTSZDSQV3-H325W1000-SOND-RAL*
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 249-060
- Mfr. Part No.:
- 186296 XTSZDSQV3-H325W1000-SOND-RAL*
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Door Type | Section Wide Door | |
Series | xEnergy | |
Handle Included | No | |
Width | 1m | |
Height | 980mm | |
Depth | 325mm | |
Length | 325mm | |
Material | Steel | |
For Use With | LV Systems Low Voltage Switchgear | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Door Type Section Wide Door | ||
Series xEnergy | ||
Handle Included No | ||
Width 1m | ||
Height 980mm | ||
Depth 325mm | ||
Length 325mm | ||
Material Steel | ||
For Use With LV Systems Low Voltage Switchgear | ||