Eaton xEnergy Series Steel Opaque, 992mm H, 540mm W, 550mm D, 550mm L for Use with IZMX40
- RS Stock No.:
- 248-874
- Mfr. Part No.:
- 186569 XTMPIX40WD-H550W1000-SOND-RAL*
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 248-874
- Mfr. Part No.:
- 186569 XTMPIX40WD-H550W1000-SOND-RAL*
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Door Type | Opaque | |
Series | xEnergy | |
Handle Included | No | |
Width | 540mm | |
Height | 992mm | |
Depth | 550mm | |
Length | 550mm | |
Material | Steel | |
For Use With | IZMX40 | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Door Type Opaque | ||
Series xEnergy | ||
Handle Included No | ||
Width 540mm | ||
Height 992mm | ||
Depth 550mm | ||
Length 550mm | ||
Material Steel | ||
For Use With IZMX40 | ||