Recently searched

    Eaton xEnergy Series Steel Opaque, 540mm H, 800mm W, 550mm D, 550mm L for Use with IZMX40

    Discontinued product
    RS Stock No.:
    248-871
    Mfr. Part No.:
    186563 XTMPIX40WD-H550W800-SOND-RAL*
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Eaton

    Door Type

    Opaque

    Series

    xEnergy

    Handle Included

    No

    Width

    800mm

    Height

    540mm

    Depth

    550mm

    Length

    550mm

    Material

    Steel

    For Use With

    IZMX40