Recently searched

    Eaton xEnergy Series Steel Opaque, 390mm H, 400mm W, 600mm D, 600mm L for Use with LV Systems Low Voltage Switchgear

    Discontinued product
    RS Stock No.:
    244-712
    Mfr. Part No.:
    167546 XSDBSC0406-SOND-RAL*
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Eaton

    Door Type

    Opaque

    Series

    xEnergy

    Handle Included

    No

    Width

    400mm

    Height

    390mm

    Depth

    600mm

    Length

    600mm

    Material

    Steel

    For Use With

    LV Systems Low Voltage Switchgear