Eaton xEnergy Series Steel Section Wide Door, 690mm H, 800mm W, 700mm D, 700mm L for Use with LV Systems Low Voltage
- RS Stock No.:
- 240-726
- Mfr. Part No.:
- 186323 XTSZDSQV3R-H700W800-SOND-RAL*
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 240-726
- Mfr. Part No.:
- 186323 XTSZDSQV3R-H700W800-SOND-RAL*
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Door Type | Section Wide Door | |
Series | xEnergy | |
Handle Included | No | |
Width | 800mm | |
Height | 690mm | |
Depth | 700mm | |
Length | 700mm | |
Material | Steel | |
For Use With | LV Systems Low Voltage Switchgear | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Door Type Section Wide Door | ||
Series xEnergy | ||
Handle Included No | ||
Width 800mm | ||
Height 690mm | ||
Depth 700mm | ||
Length 700mm | ||
Material Steel | ||
For Use With LV Systems Low Voltage Switchgear | ||