Eaton xEnergy Series Steel Section Wide Door, 1625mm H, 795mm W, 1625mm D, 1625mm L for Use with LV Systems Low Voltage
- RS Stock No.:
- 239-989
- Mfr. Part No.:
- 186448 XTSZDSKV3R-H1625W795-SOND-RAL*
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 239-989
- Mfr. Part No.:
- 186448 XTSZDSKV3R-H1625W795-SOND-RAL*
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Door Type | Section Wide Door | |
Series | xEnergy | |
Handle Included | Yes | |
Width | 795mm | |
Height | 1625mm | |
Depth | 1625mm | |
Length | 1625mm | |
Material | Steel | |
For Use With | LV Systems Low Voltage Switchgear | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Door Type Section Wide Door | ||
Series xEnergy | ||
Handle Included Yes | ||
Width 795mm | ||
Height 1625mm | ||
Depth 1625mm | ||
Length 1625mm | ||
Material Steel | ||
For Use With LV Systems Low Voltage Switchgear | ||