Eaton xEnergy Series Steel Section Wide Door, 2000mm H, 1.35m W, 2000mm D, 2000mm L for Use with LV Systems Low Voltage
- RS Stock No.:
- 239-976
- Mfr. Part No.:
- 186397 XTSZDSKV4S-H2000W1350-SOND-RAL*
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 239-976
- Mfr. Part No.:
- 186397 XTSZDSKV4S-H2000W1350-SOND-RAL*
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Door Type | Section Wide Door | |
Series | xEnergy | |
Handle Included | Yes | |
Width | 1.35m | |
Height | 2000mm | |
Depth | 2000mm | |
Length | 2000mm | |
Material | Steel | |
For Use With | LV Systems Low Voltage Switchgear | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Door Type Section Wide Door | ||
Series xEnergy | ||
Handle Included Yes | ||
Width 1.35m | ||
Height 2000mm | ||
Depth 2000mm | ||
Length 2000mm | ||
Material Steel | ||
For Use With LV Systems Low Voltage Switchgear | ||