EOS Embedded Switch Mode Power Supply SMPS, LFVLT80-4002, ±5 V dc, ±12 V dc, 3 A, 10 A, 800 mA, 80W, Quad Output, 90
- RS Stock No.:
- 666-7630
- Mfr. Part No.:
- LFVLT80-4002
- Manufacturer:
- EOS
Discontinued product
- RS Stock No.:
- 666-7630
- Mfr. Part No.:
- LFVLT80-4002
- Manufacturer:
- EOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
40W to 130W Universal Input, Single/Multi Output VLT Series
Note
Connectors are not supplied.
VLT130 current rating with Fan (180LFM). Power rating with forced airflow, requires user supplied 15CFM fan.
VLT130 current rating with Fan (180LFM). Power rating with forced airflow, requires user supplied 15CFM fan.
Standards
IEC950, EN60950, UL1950
Approvals
VDE; UL Recognised Component
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5 V dc, ±12 V dc |
Output Current | 3 A, 10 A, 800 mA |
Power Rating | 80W |
Number of Outputs | 4 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 77.2mm |
Depth | 27.25mm |
Efficiency | 85% |
Minimum Temperature | 0°C |
Weight | 250g |
Maximum Temperature | +50°C |