TE Connectivity, 50 Socket, 3A 25 AWG
- RS Stock No.:
- 796-673
- Mfr. Part No.:
- 50935
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 500 units)*
HK$2,446.20
FREE delivery for orders over HK$250.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | HK$2,446.20 | HK$4.892 |
*price indicative
- RS Stock No.:
- 796-673
- Mfr. Part No.:
- 50935
- Manufacturer:
- TE Connectivity
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket | |
| Gender | Female | |
| Series | 50 | |
| Current | 3A | |
| Minimum Wire Size AWG | 28AWG | |
| Length | 4.27mm | |
| Maximum Wire Size AWG | 25AWG | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold Flash over Nickel | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket | ||
Gender Female | ||
Series 50 | ||
Current 3A | ||
Minimum Wire Size AWG 28AWG | ||
Length 4.27mm | ||
Maximum Wire Size AWG 25AWG | ||
Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold Flash over Nickel | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity precision engineered socket connector designed for reliable cable-to-board connections. Its Compact design accommodates a range of wire sizes, ensuring optimal electronic performance in a variety of applications.
Socket length measures 4.27 mm, ensuring a Compact fit in dense layouts
Compatible with 28 – 25 AWG wire sizes, allowing flexibility in wire selection
Closed bottom sleeve style enhances durability and reliability in connections
Features gold flash plating for excellent conductivity and corrosion resistance
