WAGO 2002-1661 TOPJOB S Series Grey, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx

Subtotal (1 pack of 10 units)*

HK$287.10

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +HK$28.71HK$287.10

*price indicative

RS Stock No.:
278-3229
Mfr. Part No.:
2002-1661
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Number of Levels

1

Series

TOPJOB S

American Wire Gauge

22 → 12AWG

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Hazardous Area Certification

ATEX, EAC Ex, IECEx

COO (Country of Origin):
CN
The WAGO three conductor carrier terminal block, it has copper connectable conductor materials and two number of jumper slots. The wiring direction is front entry wiring and 400 volt nominal voltage.

0.151 MJ fire load
V0 flammability class per UL94

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links