WAGO 2200-1407 TOPJOB S, 2200 Series Green/Yellow, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- RS Stock No.:
- 240-7748
- Mfr. Part No.:
- 2200-1407
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
HK$3,649.10
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | HK$36.491 | HK$3,649.10 |
*price indicative
- RS Stock No.:
- 240-7748
- Mfr. Part No.:
- 2200-1407
- Manufacturer:
- WAGO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Green/Yellow | |
| Number of Levels | Single | |
| Series | TOPJOB S, 2200 | |
| American Wire Gauge | 24 → 16AWG | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 1mm² | |
| Fused | No | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Green/Yellow | ||
Number of Levels Single | ||
Series TOPJOB S, 2200 | ||
American Wire Gauge 24 → 16AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 1mm² | ||
Fused No | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DE
The WAGO 4-conductor ground terminal block comes with push-button and test port. Suitable for 35 x 15 and 35 x 7.5 DIN-rail. Connection has 1 mm² nominal cross-section.
Centre/side marking
Front-entry wiring
Horizontal design
Push-in cage clamp connection technology
Front-entry wiring
Horizontal design
Push-in cage clamp connection technology
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- WAGO 2200-1307 TOPJOB S 1mm² Push-In Cage Clamp Termination IECEx
- WAGO 2000-1407 TOPJOB S 1mm² Push-In Cage Clamp Termination IECEx
- WAGO 2200-1401 TOPJOB S 1mm² Push-In Cage Clamp Termination IECEx
- WAGO 2200-1204 TOPJOB S 1mm² Push-In Cage Clamp Termination IECEx
- WAGO 2200-1404 TOPJOB S 1mm² Push-In Cage Clamp Termination IECEx
- WAGO 2200-1301 TOPJOB S 1mm² Push-In Cage Clamp Termination IECEx
- WAGO 2200-1304 TOPJOB S 1mm² Push-In Cage Clamp Termination IECEx
- WAGO 2200-1201 TOPJOB S 1mm² Push-In Cage Clamp Termination IECEx