Phoenix Contact 3212148 PTME Series Blue, Push In Termination
- RS Stock No.:
- 201-5552
- Mfr. Part No.:
- 3212148
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
HK$1,863.80
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | HK$37.276 | HK$1,863.80 |
*price indicative
- RS Stock No.:
- 201-5552
- Mfr. Part No.:
- 3212148
- Manufacturer:
- Phoenix Contact
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| American Wire Gauge | 24 → 10AWG | |
| Series | PTME | |
| Termination Method | Push In | |
| Voltage Rating | 500 V | |
| Current Rating | 24A | |
| Model Number | PTME 4 BU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
American Wire Gauge 24 → 10AWG | ||
Series PTME | ||
Termination Method Push In | ||
Voltage Rating 500 V | ||
Current Rating 24A | ||
Model Number PTME 4 BU | ||
- COO (Country of Origin):
- PL
The Phoenix contact test disconnect terminal block has a push-in connection method and wire size 24 - 10.
Nom. Current 17.5 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Fibre Optic Sensor 110 mm, IP65
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100