Phoenix Contact 3209607 PTTBS Series Red, Push In Termination

Subtotal (1 pack of 50 units)*

HK$1,361.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +HK$27.22HK$1,361.00

*price indicative

RS Stock No.:
201-4233
Mfr. Part No.:
3209607
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Red

American Wire Gauge

26 → 12AWG

Series

PTTBS

Termination Method

Push In

Current Rating

24A

Voltage Rating

500 V

Model Number

PTTBS 2,5 RD

The Phoenix contact double-level terminal block has a push-in connection method and wire size 26 - 12.

Push-in connection method
Mounting type NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links