Phoenix Contact 3210607 PTTBS Series Grey, Push In Termination
- RS Stock No.:
- 201-6405
- Mfr. Part No.:
- 3210607
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
HK$2,150.60
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | HK$43.012 | HK$2,150.60 |
*price indicative
- RS Stock No.:
- 201-6405
- Mfr. Part No.:
- 3210607
- Manufacturer:
- Phoenix Contact
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 26 → 12AWG | |
| Series | PTTBS | |
| Termination Method | Push In | |
| Current Rating | 18A | |
| Voltage Rating | 500 V | |
| Model Number | PTTBS 2,5-TWIN/2P-PV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 26 → 12AWG | ||
Series PTTBS | ||
Termination Method Push In | ||
Current Rating 18A | ||
Voltage Rating 500 V | ||
Model Number PTTBS 2,5-TWIN/2P-PV | ||
The Phoenix contact double-level terminal block has a push-in connection method and wire size 26 - 12.
Push-in connection method
Mounting type NS 35/7,5, NS 35/15
Mounting type NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3211832 PTTBS Series Grey, Push In Termination
- Phoenix Contact 3209606 PTTBS Series Grey, Push In Termination
- Phoenix Contact 3211838 PTTBS Series Blue, Push In Termination
- Phoenix Contact 3209617 PTTBS Series Blue, Push In Termination
- Phoenix Contact 1037089 PTTBS Series Yellow, Push In Termination
- Phoenix Contact 3210609 PTTBS Series Grey Push In Termination
- Phoenix Contact 3210295 PTTBS 2.5-DIO/U-O Series Grey Push In Termination
- Phoenix Contact 3209621 PTTBS 2.5-PE/L Series Grey Push In Termination