Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 20A Output, 480W
- RS Stock No.:
- 766-0873
- Mfr. Part No.:
- S8VS-48024
- Manufacturer:
- Omron
On back order for despatch 27/09/2024, delivery within 3 working days
Price Each
HK$10,474.09
Units | Per unit |
---|---|
1 + | HK$10,474.09 |
- RS Stock No.:
- 766-0873
- Mfr. Part No.:
- S8VS-48024
- Manufacturer:
- Omron
- COO (Country of Origin):
- CN
60W to 240W S8VS Series Power Supplies
A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.
60/90/120/180/240/480-W Models
• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
60/90/120/180/240/480-W Models
• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
Note
Approvals
Part Number S8VS-48024
The S8VS Switch mode, Din Rail mounted power supply is a covered type, screw terminal block display monitor. S8VS-48024 has a power rating of 480 W and an output voltage of 24 V dc plus a rated input voltage of 100 V ac to 24 V ac. This Standard model incudes green output indicators plus forced is natural air cooling.
Features and Benefits.
• Covered type power supply
• Screw terminal
• DIN Rail Mounted
• Green output indicators
• Natural air cooling
• Power rating 480 W
• Output voltage 24 V dc
• Input voltage 100 V ac to 240 V ac
• Rated output current 20 A / 30 A (Peak current at 200 VAC)
• Harmonic current emissions
• Efficiency 89% min.
• RoHS compliant including Lead Free construction
• Weight 1700g
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Standards
UL508/60950-1/1604, CSA C22.2 No. 107.1/60950-1 EN50178 (=VDE 0160), EN 69050-1 )=VDE 0805 Teil 1), Harmonic current emissions conform to EN61000-3-2.
Conforms to SEMI F47-0706 (when 200 V ac input is used)
Conforms to SEMI F47-0706 (when 200 V ac input is used)
Attribute | Value |
---|---|
Series | S8VS |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
Input Voltage | 85 → 264V ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 20A |
Power Rating | 480W |
Number of Outputs | 1 |
Dimensions | 150 x 127.2 x 115mm |
Width | 127.2mm |
Height | 115mm |
Depth | 127.2mm |
Efficiency | 85% |
Ripple And Noise | 310mV Pk-Pk |
MTBF | 60000h |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |
Mounting Type | DIN Rail Mount |