Schneider Electric ABL8 Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 10A
- RS Stock No.:
- 201-3602
- Mfr. Part No.:
- ABL8RPS24100
- Manufacturer:
- Schneider Electric
7 In Global stock for delivery within 3 working day(s)
19 In Global stock for delivery within 4 working day(s)
Added
Price Each
Was HK$4,692.92
You pay
HK$4,280.00
Units | Per unit |
1 + | HK$4,280.00 |
- RS Stock No.:
- 201-3602
- Mfr. Part No.:
- ABL8RPS24100
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Schneider Electric DIN Rail Power Supply, 10A Output, 240W Power Rating - ABL8 Series - ABL8RPS24100
Use this Schneider Electric DIN rail power supply to convert electrical currents to the correct output voltage. It's highly versatile as it works with either 100 to 120V AC or 200 to 500V AC input voltages and converts them to 24V DC. As the unit is DIN-rail compatible, you can easily mount it beside the device it's powering, which makes monitoring and operation easier. To make troubleshooting more efficient, there are status LEDs (light-emitting diodes) for the output voltage and output current.
Features & Benefits
• IP20 (ingress protection) rating certifies the device is touchproof and resistant to dust or objects greater than 12mm in size
• Operating temperature range of -25°C to +50°C (without derating factor) and +50°C to +60°C (with derating factor) for use in demanding environments
• MTBF (mean time between failures) of 600,000+ hours for long-lasting performance and low maintenance
• Operating temperature range of -25°C to +50°C (without derating factor) and +50°C to +60°C (with derating factor) for use in demanding environments
• MTBF (mean time between failures) of 600,000+ hours for long-lasting performance and low maintenance
Applications
• Process control
• Factory automation
• Power distribution
• Industrial manufacturing
• Factory automation
• Power distribution
• Industrial manufacturing
What are the dimensions of this power supply unit?
This compact power supply unit measures 145 (D) x 125 (H) x 86mm (W), so takes up minimal space in crowded setups.